745-075-540-101

Heilind Number:EDA745-075-540-101
Manufacturer:EDAC
Manufacturer Number:745-075-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-075-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-075-540-101

Detailed Description

Introducing our 745-075-540-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers precision in connecting up to 75 positions with ease. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in our high-quality product to deliver seamless and secure connections in your PCB assemblies.