745-075-545-101

Heilind Number:EDA745-075-545-101
Manufacturer:EDAC
Manufacturer Number:745-075-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-075-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-075-545-101

Detailed Description

Upgrade your PCB connectivity with our 745-075-545-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a contact rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 75 positions, it offers ample connectivity options. The copper alloy contacts, spaced at .1 inches with .2 inches row spacing, ensure optimal signal integrity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector to deliver seamless board-to-board connections, meeting the demands of modern electronics design. Elevate your project with this essential component from our extensive range of PCB connectors.