745-075-545-106

Heilind Number:EDA745-075-545-106
Manufacturer:EDAC
Manufacturer Number:745-075-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-075-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-075-545-106

Detailed Description

Introducing our 745-075-545-106 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black finish that not only enhances aesthetics but also ensures durability. With a compact pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission in tight spaces. The UL 94V-0 Thermoplastic Polyester housing material guarantees superior safety and reliability, while the copper alloy contact material provides excellent conductivity. Featuring 75 positions in a single row configuration, it offers ample connectivity options. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, trust in the 745-075-545-106 to deliver exceptional performance every time. Elevate your PCB connectivity with this cutting-edge card edge connector.