745-076-522-206

Heilind Number:EDA745-076-522-206
Manufacturer:EDAC
Manufacturer Number:745-076-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-076-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-076-522-206

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector. Designed for seamless integration, this press-fit connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at a current of up to 3 A. Featuring a compact .1 inch pitch and .2 inch row spacing, it offers efficient signal transfer across its 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various industrial applications. Upgrade your connectivity with this essential component.