745-076-525-201

Heilind Number:EDA745-076-525-201
Manufacturer:EDAC
Manufacturer Number:745-076-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-076-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-076-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal performance even in harsh operating environments. With a sleek black finish, it not only offers a professional aesthetic but also stands out for its robust construction. Featuring two rows of 76 positions each, with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Rated for an amperage of 3A, this connector is suitable for power and signal transmission. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Trust in this connector for superior performance and durability in your PCB applications.