745-076-525-206

Heilind Number:EDA745-076-525-206
Manufacturer:EDAC
Manufacturer Number:745-076-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-076-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-076-525-206

Detailed Description

Introducing our Press-fit Card Edge Connector, the pinnacle of reliable and efficient PCB connectivity. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1 inch pitch and .2 inch row spacing, it offers a total of 76 positions for seamless board-to-board connections. Engineered for optimal performance, this connector can handle an amperage of 3A and operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're in the telecommunications, industrial, or automotive industry, this connector guarantees a secure and stable connection every time. Upgrade your PCB assembly with the ultimate in connectivity technology.