745-076-540-201

Heilind Number:EDA745-076-540-201
Manufacturer:EDAC
Manufacturer Number:745-076-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-076-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-076-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance with a current rating of 3 A. The .1 inch pitch and .2 inch row spacing provide precise alignment for 76 positions, facilitating seamless board-to-board connections. Engineered for versatility, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.