745-076-541-201

Heilind Number:EDA745-076-541-201
Manufacturer:EDAC
Manufacturer Number:745-076-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-076-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-076-541-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of 76 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assemblies with this high-quality connector, a must-have in any electronic design project.