745-076-560-201

Heilind Number:EDA745-076-560-201
Manufacturer:EDAC
Manufacturer Number:745-076-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-076-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-076-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. This sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in any application. With two rows of 76 gold-plated contacts made from Copper Alloy, it guarantees excellent conductivity and signal transmission. The precise pitch of .1 inches and row spacing of .2 inches allow for easy and secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in its robust construction and reliable performance for all your connectivity needs. Welcome to the future of seamless PCB integration.