745-076-560-206

Heilind Number:EDA745-076-560-206
Manufacturer:EDAC
Manufacturer Number:745-076-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-076-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-076-560-206

Detailed Description

Upgrade your PCB connections with the 745-076-560-206 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design and straight mount orientation, it seamlessly integrates into your setup. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 76 positions across 2 rows, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Elevate your electronic projects with this essential component.