745-078-520-206

Heilind Number:EDA745-078-520-206
Manufacturer:EDAC
Manufacturer Number:745-078-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-078-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-078-520-206

Detailed Description

Effortlessly connect your PCBs with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 78 positions, it ensures optimal connectivity for your projects. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable performance. The 0.1-inch pitch and 0.2-inch row spacing offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for easy assembly and secure connections. Perfect for board-to-board applications, it's an essential component for your electronic setups. Elevate your projects with this high-quality Card Edge Connector.