745-078-522-201

Heilind Number:EDA745-078-522-201
Manufacturer:EDAC
Manufacturer Number:745-078-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-078-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-078-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimized performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 78 positions each, it offers seamless integration for your board-to-board connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for various electronic applications. Elevate your connectivity standards with this essential component.