745-078-522-206

Heilind Number:EDA745-078-522-206
Manufacturer:EDAC
Manufacturer Number:745-078-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-078-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-078-522-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity, it ensures reliable power transmission. The two rows of copper alloy contacts, pitched at .1 inches with a .2-inch row spacing, offer seamless communication between PCBs. With 78 positions, it allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your devices' connectivity with this essential component.