745-078-525-201

Heilind Number:EDA745-078-525-201
Manufacturer:EDAC
Manufacturer Number:745-078-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-078-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-078-525-201

Detailed Description

Introducing our 745-078-525-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 78 high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The precise .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various industries. Trust in its superior quality and craftsmanship for all your board-to-board PCB connection needs. Elevate your projects with the 745-078-525-201.