745-078-525-206

Heilind Number:EDA745-078-525-206
Manufacturer:EDAC
Manufacturer Number:745-078-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-078-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-078-525-206

Detailed Description

Introducing our premium Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. Boasting 78 positions, this connector is perfect for complex PCB setups. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in our Card Edge Connector for efficient and secure board connectivity in your projects.