745-078-540-206

Heilind Number:EDA745-078-540-206
Manufacturer:EDAC
Manufacturer Number:745-078-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-078-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-078-540-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 78 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for high-density applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Perfect for board-to-board PCB connections, it's a must-have for any electronic setup. Trust in its straight mount orientation for a secure and stable fit every time. Elevate your connectivity with this essential component.