745-078-560-201

Heilind Number:EDA745-078-560-201
Manufacturer:EDAC
Manufacturer Number:745-078-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-078-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-078-560-201

Detailed Description

Introducing our high-performance 745-078-560-201 Press-fit Card Edge Connector, designed for seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers a total of 78 positions for seamless board-to-board connections. Rated for 3A of current, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Trust in the 745-078-560-201 for efficient and secure connectivity in your PCB designs.