745-078-560-206

Heilind Number:EDA745-078-560-206
Manufacturer:EDAC
Manufacturer Number:745-078-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-078-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-078-560-206

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust amperage rating of 3A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. With two rows and 78 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material provides superior conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for even the most demanding environments. Trust in our Card Edge Connector to optimize your PCB connections with quality and performance in mind.