745-080-520-201

Heilind Number:EDA745-080-520-201
Manufacturer:EDAC
Manufacturer Number:745-080-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-080-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double-row configuration and 80 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your board-to-board connectivity needs. Trust in this connector to deliver optimal performance and longevity in your electronic systems.