745-080-522-201

Heilind Number:EDA745-080-522-201
Manufacturer:EDAC
Manufacturer Number:745-080-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-080-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-080-522-201

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Press-fit Card Edge Connector. Featuring a sleek black design and constructed from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With two rows and a total of 80 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and a pitch of .1 inches guarantee efficient data transmission. Designed for straight mount orientation, it is easy to integrate into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.