745-080-525-201

Heilind Number:EDA745-080-525-201
Manufacturer:EDAC
Manufacturer Number:745-080-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-080-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-080-525-201

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The two-row design with 80 positions allows for versatile connections, while the copper alloy contacts ensure optimal signal conductivity. At a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in the quality and efficiency of this connector to streamline your board-to-board connections.