745-080-525-206

Heilind Number:EDA745-080-525-206
Manufacturer:EDAC
Manufacturer Number:745-080-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-080-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-080-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 80 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts provide efficient power transmission, capable of handling up to 3A of current. Engineered with a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure mating. Whether used in industrial, commercial, or consumer applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its straight mount orientation for easy installation and impeccable performance. Elevate your connectivity standards with this essential component, a must-have in any PCB assembly project.