745-080-541-201

Heilind Number:EDA745-080-541-201
Manufacturer:EDAC
Manufacturer Number:745-080-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-080-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-080-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and reliable 3A amperage. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability. Featuring two rows with 80 positions and a .1-inch pitch, it offers ample space for secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures versatility in various applications. Elevate your connectivity game with this essential component.