745-080-541-206

Heilind Number:EDA745-080-541-206
Manufacturer:EDAC
Manufacturer Number:745-080-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-080-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-080-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of 80 contact positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Featuring a straight mount orientation, it facilitates easy installation for efficient PCB-to-PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Elevate your electronic designs with this high-quality component, a staple in our extensive lineup of PCB connectors.