745-080-560-201

Heilind Number:EDA745-080-560-201
Manufacturer:EDAC
Manufacturer Number:745-080-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-080-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-080-560-201

Detailed Description

Upgrade your PCB connectivity with our 745-080-560-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and 80 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Rated for 3A of current, this connector can handle power-intensive tasks with ease. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic devices. Upgrade today and experience the difference.