745-080-560-206

Heilind Number:EDA745-080-560-206
Manufacturer:EDAC
Manufacturer Number:745-080-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-080-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-080-560-206

Detailed Description

Introducing our 745-080-560-206 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This black beauty boasts a high amperage rating of 3A, making it perfect for power-hungry applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. With two rows of 80 copper alloy contacts spaced at .1in pitch and .2in row spacing, you can count on seamless data transfer. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in even the harshest environments. Trust in its quality, trust in its performance - elevate your connectivity game with our Card Edge Connector.