745-082-520-201

Heilind Number:EDA745-082-520-201
Manufacturer:EDAC
Manufacturer Number:745-082-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-082-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Boasting a robust amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and a total of 82 positions with a pitch of .1 inches, it offers ample room for intricate PCB layouts. The copper alloy contact material ensures optimal conductivity, while a straight mount orientation facilitates seamless installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.