745-082-522-201

Heilind Number:EDA745-082-522-201
Manufacturer:EDAC
Manufacturer Number:745-082-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-082-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-082-522-201

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage, it ensures reliable power transmission, while its Copper Alloy contact material guarantees optimal conductivity. Featuring two rows and a pitch of .1 inches, it offers 82 positions for versatile connection options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential component for efficient board-to-board connectivity in your projects.