745-082-522-206

Heilind Number:EDA745-082-522-206
Manufacturer:EDAC
Manufacturer Number:745-082-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-082-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-082-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 82 positions, it offers ample connectivity options for your electronic devices. The high-quality copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing streamline installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation provides easy integration onto your PCB, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.