745-082-525-201

Heilind Number:EDA745-082-525-201
Manufacturer:EDAC
Manufacturer Number:745-082-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-082-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-082-525-201

Detailed Description

Introducing our 745-082-525-201 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of 82 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.