745-082-540-201

Heilind Number:EDA745-082-540-201
Manufacturer:EDAC
Manufacturer Number:745-082-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-082-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-082-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector in sleek black boasts a durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage capacity of 3 A, it ensures reliable power transmission. Featuring two rows of 82 copper alloy contacts, each with a pitch of .1 in and a row spacing of .2 in, it guarantees efficient signal transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures robust performance in diverse environments. Upgrade your electronic assemblies with this essential component.