745-082-545-206

Heilind Number:EDA745-082-545-206
Manufacturer:EDAC
Manufacturer Number:745-082-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-082-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-082-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, ideal for seamless integration into your board-to-board setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring two rows of high-quality Copper Alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers a total of 82 positions for versatile connectivity options. Designed for straight mount orientation, it is easy to install and guarantees a secure fit. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of environments. Upgrade your project with this essential component, perfect for various applications in the electronics industry.