745-082-560-201

Heilind Number:EDA745-082-560-201
Manufacturer:EDAC
Manufacturer Number:745-082-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-082-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-082-560-201

Detailed Description

Upgrade your PCB connectivity with our 745-082-560-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 82 gold-plated Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The precise .1 inch pitch and .2 inch row spacing allow for seamless integration into your circuit board setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in the quality and efficiency of this connector for all your board-to-board PCB connection needs. Available now in our Products section under Connectors.