745-082-560-206

Heilind Number:EDA745-082-560-206
Manufacturer:EDAC
Manufacturer Number:745-082-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-082-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-082-560-206

Detailed Description

Upgrade your PCB connectivity with our 745-082-560-206 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage and durable housing made from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 82 positions at a pitch of .1 inch, this connector ensures reliable and efficient board-to-board connections. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in our connector to deliver seamless connectivity and enhance the functionality of your PCB setup. Explore our full range of connectors for all your electronic connection needs.