745-084-520-201

Heilind Number:EDA745-084-520-201
Manufacturer:EDAC
Manufacturer Number:745-084-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-084-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-084-520-201

Detailed Description

Enhance your circuit board connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable signal integrity with a pitch of .1 inches and row spacing of .2 inches. Perfect for high-density applications, it offers 84 positions for seamless board-to-board connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.