745-084-522-201

Heilind Number:EDA745-084-522-201
Manufacturer:EDAC
Manufacturer Number:745-084-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-084-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-084-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for reliability, this connector in sleek black features dual rows, each housing 84 copper alloy contacts for seamless data transmission. With a pitch of .1 in and row spacing of .2 in, it ensures efficient signal flow. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in harsh environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.