745-084-525-201

Heilind Number:EDA745-084-525-201
Manufacturer:EDAC
Manufacturer Number:745-084-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-084-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-084-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers a total of 84 positions for efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Its straight mount orientation allows for easy installation, making it a must-have component for any PCB assembly project. Upgrade your connectivity solutions with our Press-fit Card Edge Connector and experience unparalleled performance and reliability.