745-084-525-206

Heilind Number:EDA745-084-525-206
Manufacturer:EDAC
Manufacturer Number:745-084-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-084-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-084-525-206

Detailed Description

Upgrade your PCB connections with our 745-084-525-206 Press-fit Card Edge Connector. Designed for high-performance reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a current rating of 3 A, it ensures efficient power transfer. The two-row design with 84 positions allows for seamless connectivity, while the copper alloy contact material guarantees optimal signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection. Upgrade to our Press-fit Card Edge Connector for seamless board-to-board connectivity in your next project.