745-084-541-201

Heilind Number:EDA745-084-541-201
Manufacturer:EDAC
Manufacturer Number:745-084-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-084-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-084-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide efficient signal transfer among its 84 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range from -40 to 105 °C ensures performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have in your electronic assembly projects.