745-084-541-206

Heilind Number:EDA745-084-541-206
Manufacturer:EDAC
Manufacturer Number:745-084-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-084-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-084-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for reliable performance, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 84 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and .1-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient signal routing. Trust in this high-quality component for seamless board-to-board connections in your designs.