745-084-560-201

Heilind Number:EDA745-084-560-201
Manufacturer:EDAC
Manufacturer Number:745-084-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-084-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-084-560-201

Detailed Description

Introducing our 745-084-560-201 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, it offers reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 84 positions, it accommodates multiple connections with ease. The straight mount orientation makes installation straightforward, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this connector for efficient and secure PCB connections in any project.