745-086-520-206

Heilind Number:EDA745-086-520-206
Manufacturer:EDAC
Manufacturer Number:745-086-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-086-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-086-520-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With two rows of 86 copper alloy contact positions, it offers secure and efficient board-to-board connections with a pitch of .1 inch and row spacing of .2 inch. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in its 3A amperage and straight mount orientation for optimal functionality. Elevate your setup with this essential component, perfect for demanding industrial and commercial projects.