745-086-522-206

Heilind Number:EDA745-086-522-206
Manufacturer:EDAC
Manufacturer Number:745-086-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-086-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-086-522-206

Detailed Description

Enhance connectivity in your devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The two-row design with 86 positions allows for versatile connections on your PCB. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transfer. Its compact pitch of .1 in and row spacing of .2 in optimize space utilization. Whether for industrial or commercial use, its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its performance for seamless board-to-board connections.