745-086-525-206

Heilind Number:EDA745-086-525-206
Manufacturer:EDAC
Manufacturer Number:745-086-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-086-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-086-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, perfect for seamless board-to-board connections in electronic systems. Featuring a sleek black design, this connector not only provides a secure fit but also adds a touch of sophistication to your PCB layout. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of 86 gold-plated Copper Alloy contacts with a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers unparalleled connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this essential component for your electronic projects.