745-086-540-201

Heilind Number:EDA745-086-540-201
Manufacturer:EDAC
Manufacturer Number:745-086-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-086-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-086-540-201

Detailed Description

Enhance connectivity in your electronic devices with this sleek Press-fit Card Edge Connector. Featuring a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a double-row design and 86 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide efficient power transmission, supporting an amperage of 3A. Its .1-inch pitch and .2-inch row spacing allow for precise installations, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.