745-086-541-201

Heilind Number:EDA745-086-541-201
Manufacturer:EDAC
Manufacturer Number:745-086-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-086-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-086-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. With a contact material of Copper Alloy and a pitch of .1 in, it offers efficient power transmission at 3 A. Its two rows of 86 positions, with a row spacing of .2 in, facilitate seamless board-to-board connections. Designed for straight mount orientation, it can withstand harsh operating conditions ranging from -40 to 105 °C. Trust this connector to provide secure and durable links in your electronic setups.