745-086-541-206

Heilind Number:EDA745-086-541-206
Manufacturer:EDAC
Manufacturer Number:745-086-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-086-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-086-541-206

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. This essential component, designed for seamless integration onto PCBs, ensures reliable and efficient transmission of data. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With two rows of copper alloy contacts, it provides a total of 86 positions for versatile connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this high-quality component, a must-have in any electronic setup.