745-086-560-201

Heilind Number:EDA745-086-560-201
Manufacturer:EDAC
Manufacturer Number:745-086-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-086-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-086-560-201

Detailed Description

Introducing our 745-086-560-201 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity in electronic applications. Designed for durability and reliability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional fire resistance and performance under extreme conditions. With two rows of 86 gold-plated Copper Alloy contacts on a .1-inch pitch, it offers superior conductivity and signal integrity. The press-fit mounting orientation guarantees secure attachment to PCBs, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Ideal for industrial, telecommunications, and automotive applications, this connector is a must-have for any project requiring high-speed data transmission and power delivery. Elevate your connectivity game with the 745-086-560-201.