745-086-560-206

Heilind Number:EDA745-086-560-206
Manufacturer:EDAC
Manufacturer Number:745-086-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-086-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-086-560-206

Detailed Description

Upgrade your PCB connections with the 745-086-560-206 Press-fit Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures a secure and efficient connection for your electronic components. The .1-inch pitch and .2-inch row spacing accommodate 86 positions, perfect for complex PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in its straight mount orientation for easy installation and durable connectivity. Elevate your projects with this essential component, part of our extensive range of PCB connectors.