745-088-520-201

Heilind Number:EDA745-088-520-201
Manufacturer:EDAC
Manufacturer Number:745-088-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-088-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-088-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both durability and aesthetic appeal. With a double-row configuration and a total of 88 positions, it provides ample connectivity options for your electronic devices. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connectivity in any project. Elevate your PCB design with this essential component that guarantees efficient and stable performance.